Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 19.69" (500.00mm)
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

095-850-189M050

DigiKey Part Number
ARF2696-ND
Manufacturer
Manufacturer Product Number
095-850-189M050
Description
COAX CBL BNC TO HD-BNC 19.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
19.69" (500.00mm)
Part Status
Active
Cable Type
Belden 4855R
Style
BNC to HD-BNC
Overall Impedance
75 Ohms
1st Connector
BNC Plug
Frequency - Max
12 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
HD-BNC Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.321.50000kr.321.50
10kr.273.26700kr.2,732.67
25kr.256.16640kr.6,404.16
50kr.243.94800kr.12,197.40
100kr.232.31730kr.23,231.73
250kr.217.79420kr.54,448.55
Manufacturers Standard Package
Unit Price without VAT:kr.321.50000
Unit Price with VAT:kr.401.87500
Alternate Length
COAX CBL BNC TO HD-BNC 6"
In-Stock: 30
Unit Price: kr.289.17000
COAX CBL BNC TO HD-BNC 9.8"
In-Stock: 53
Unit Price: kr.298.17000
COAX CBL BNC TO HD-BNC 12"
In-Stock: 102
Unit Price: kr.303.24000
COAX CBL BNC TO HD-BNC 24"
In-Stock: 0
Unit Price: kr.331.58000
COAX CBL BNC TO HD-BNC 29.5"
In-Stock: 0
Unit Price: kr.288.51560
Assembly Component