


095-850-189-006 | |
|---|---|
DigiKey Part Number | ARF2693-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-189-006 |
Description | COAX CBL BNC TO HD-BNC 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.271.03000 | kr.271.03 |
| 10 | kr.230.36200 | kr.2,303.62 |
| 25 | kr.215.98480 | kr.5,399.62 |
| 50 | kr.205.64280 | kr.10,282.14 |
| 100 | kr.198.10270 | kr.19,810.27 |
| 250 | kr.186.77912 | kr.46,694.78 |
| Unit Price without VAT: | kr.271.03000 |
|---|---|
| Unit Price with VAT: | kr.338.78750 |






