Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C-3200D4SR8S/8G | |
|---|---|
DigiKey Part Number | 5971-C-3200D4SR8S/8G-ND |
Manufacturer | |
Manufacturer Product Number | C-3200D4SR8S/8G |
Description | JEDEC STANDARD 8GB DDR4-3200MHZ |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Amphenol ProLabs | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Retail Package | Package / Case 260-SODIMM |
Part Status Discontinued at DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A4F08QD8BNWEME | ATP Electronics, Inc. | 1 | 1282-A4F08QD8BNWEME-ND | kr.485.64000 | Parametric Equivalent |
| AD4S320038G22-BHYD | ADATA | 0 | 4670-AD4S320038G22-BHYD-ND | kr.2,482.30000 | Parametric Equivalent |
| D22.27247S.001 | Apacer Memory America | 1 | 1582-D22.27247S.001-ND | kr.6,041.64000 | Parametric Equivalent |
| D42.27240S.001 | Apacer Memory America | 1 | 1582-D42.27240S.001-ND | kr.6,794.13000 | Parametric Equivalent |
| M4S0-8GS1NCEM | Innodisk USA Corporation | 0 | 4265-M4S0-8GS1NCEM-ND | kr.3,432.54000 | Parametric Equivalent |













