200002213 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,404.44000

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.1,250.70000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.818.09000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.773.14000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.641.33000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.458.72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.607.89000
Datasheet

Parametric Equivalent


TYCLON
In Stock: 76
Unit Price: kr.409.91000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.2,033.74000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.724.15000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.1,426.30200
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.0.00000
Datasheet
New at DigiKey
Image for 200002213 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200002213

DigiKey Part Number
2496-200002213-ND
Manufacturer
Manufacturer Product Number
200002213
Description
PRO-ATT 6 DB-2-3-N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Procom
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.747.42000kr.747.42
10kr.658.40600kr.6,584.06
25kr.627.61440kr.15,690.36
100kr.585.47140kr.58,547.14
Manufacturers Standard Package
Unit Price without VAT:kr.747.42000
Unit Price with VAT:kr.934.27500