ATS-2M2F-06DB2W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 38
Unit Price: kr.609.05000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,376.92000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,377.18000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,319.50000

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.1,250.70000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.1,839.04000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.818.09000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 8
Unit Price: kr.1,875.63000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.641.33000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.607.89000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.929.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.667.88000
Datasheet
RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-2M2F-06DB2W

DigiKey Part Number
ARF2784-ND
Manufacturer
Manufacturer Product Number
ATS-2M2F-06DB2W
Description
RF ATTENUATOR 6DB 50OHM NTYPE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.688.01000kr.688.01
10kr.605.90500kr.6,059.05
30kr.541.25367kr.16,237.61
50kr.522.11600kr.26,105.80
100kr.504.03160kr.50,403.16
Manufacturers Standard Package
Unit Price without VAT:kr.688.01000
Unit Price with VAT:kr.860.01250