PE7047-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TYCLON
In Stock: 75
Unit Price: kr.404.18000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.618.53000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,307.92900

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,248.18100

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.1,233.19000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.1,813.30000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 8
Unit Price: kr.1,904.85000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.632.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.916.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.658.54000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: kr.2,428.79000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: kr.765.11000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.1,406.33800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.3,863.47000
Datasheet
RF Attenuators 6dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7047-6

DigiKey Part Number
6099-PE7047-6-ND
Manufacturer
Manufacturer Product Number
PE7047-6
Description
6 dB Fixed Attenuator, N Male to
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 12.4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.2,005.28000kr.2,005.28
10kr.1,778.38300kr.17,783.83
25kr.1,700.04320kr.42,501.08
Manufacturers Standard Package
Unit Price without VAT:kr.2,005.28000
Unit Price with VAT:kr.2,506.60000