Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD50M10HVLX/AA-15 | |
|---|---|
DigiKey Part Number | 4306-SD50M10HVLX/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | SD50M10HVLX/AA-15 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD50M10AN0S | Amphenol Positronic | 0 | 4306-ORD50M10AN0S-ND | kr.2,161.16700 | Parametric Equivalent |
| ORD50M10AN0S/AA | Amphenol Positronic | 0 | 4306-ORD50M10AN0S/AA-ND | kr.2,161.16700 | Parametric Equivalent |
| ORD50M10Y0X | Amphenol Positronic | 0 | 4306-ORD50M10Y0X-ND | kr.698.02800 | Parametric Equivalent |
| ORD50M10Y0X/AA | Amphenol Positronic | 0 | 4306-ORD50M10Y0X/AA-ND | kr.698.02800 | Parametric Equivalent |
| SD50M10GVLX/AA | Amphenol Positronic | 0 | 4306-SD50M10GVLX/AA-ND | kr.1,415.08800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,813.10100 | kr.18,131.01 |
| Unit Price without VAT: | kr.1,813.10100 |
|---|---|
| Unit Price with VAT: | kr.2,266.37625 |

