ORD50M10Y0X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,596.72500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,161.16700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.698.02800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,415.08800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,319.84900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,514.33400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,813.10100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,813.10100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.688.33400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.641.81700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.758.82800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.701.66700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.761.16800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.703.64500
Datasheet
Image for ORD50M10Y0X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD50M10Y0X/AA

DigiKey Part Number
4306-ORD50M10Y0X/AA-ND
Manufacturer
Manufacturer Product Number
ORD50M10Y0X/AA
Description
ORD50M10Y0X/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD50M10AN0SAmphenol Positronic04306-ORD50M10AN0S-NDkr.2,596.72500Parametric Equivalent
ORD50M10AN0S/AAAmphenol Positronic04306-ORD50M10AN0S/AA-NDkr.2,161.16700Parametric Equivalent
ORD50M10Y0XAmphenol Positronic04306-ORD50M10Y0X-NDkr.698.02800Parametric Equivalent
SD50M10GVLX/AAAmphenol Positronic04306-SD50M10GVLX/AA-NDkr.1,415.08800Parametric Equivalent
SD50M10H00Amphenol Positronic04306-SD50M10H00-NDkr.1,319.84900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.698.02800kr.6,980.28
Unit Price without VAT:kr.698.02800
Unit Price with VAT:kr.872.53500