SD25M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.179.25120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.60.60160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,238.35400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.60.60160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.213.66280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.60.60160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.141.04840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.193.50520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.187.44560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.834.44240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.559.12720

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.268.13200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.267.45080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.268.13200
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD25M00000

DigiKey Part Number
4306-SD25M00000-ND
Manufacturer
Manufacturer Product Number
SD25M00000
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
SD25M00000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
25
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.104.77450kr.2,095.49
Unit Price without VAT:kr.104.77450
Unit Price with VAT:kr.130.96813