Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-459F | |
|---|---|
DigiKey Part Number | 4306-M24308/4-459F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-459F |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Cadmium Plated |
Connector Type Plug for Male Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 25 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-261P | Amphenol Positronic | 0 | 4306-M24308/4-261P-ND | kr.214.50520 | Parametric Equivalent |
| M24308/4-326Z | Amphenol Positronic | 0 | 4306-M24308/4-326Z-ND | kr.66.68493 | Parametric Equivalent |
| M24308/4-425 | Amphenol Positronic | 0 | 4306-M24308/4-425-ND | kr.1,500.17600 | Parametric Equivalent |
| M24308/4-459P | Amphenol Positronic | 0 | 4306-M24308/4-459P-ND | kr.260.00600 | Parametric Equivalent |
| M24308/4-459Z | Amphenol Positronic | 0 | 4306-M24308/4-459Z-ND | kr.66.68493 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.65.87853 | kr.4,940.89 |
| Unit Price without VAT: | kr.65.87853 |
|---|---|
| Unit Price with VAT: | kr.82.34816 |

