Plug for Male Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 25 Position
SD25M00000AA-view2
SD25M00000/AA
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SD25M00000/AA

DigiKey Part Number
4306-SD25M00000/AA-ND
Manufacturer
Manufacturer Product Number
SD25M00000/AA
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
SD25M00000/AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Shielded
Packaging
Box
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
25
Mating Cycles
500
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Shell Size, Connector Layout
3 (DB, B)
Color
Black
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.88.44000kr.88.44
10kr.75.18000kr.751.80
25kr.70.47040kr.1,761.76
50kr.67.10640kr.3,355.32
100kr.63.90470kr.6,390.47
250kr.59.90616kr.14,976.54
500kr.57.04986kr.28,524.93
1.000kr.54.33044kr.54,330.44
Manufacturers Standard Package
Unit Price without VAT:kr.88.44000
Unit Price with VAT:kr.110.55000