RD50S0000C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.210.09920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.242.41680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.72.99840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,654.24120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.218.26320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.236.57200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.229.16080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.195.25880

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.242.41680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.230.88640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.442.63680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.947.76840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.272.94100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.335.89800
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD50S0000C

DigiKey Part Number
4306-RD50S0000C-ND
Manufacturer
Manufacturer Product Number
RD50S0000C
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
50
Grade
-
Qualification
-
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.354.70700kr.3,547.07
Unit Price without VAT:kr.354.70700
Unit Price with VAT:kr.443.38375