ORD50F0000S/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.239.88800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.297.20400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.81.91613
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,638.73280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.219.58200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.242.86240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.338.30000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.170.26460
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.279.15040
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.307.11480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.536.48080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.818.67640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.258.41526
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.269.76684
Datasheet
Image for ORD50F0000S/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD50F0000S/AA

DigiKey Part Number
4306-ORD50F0000S/AA-ND
Manufacturer
Manufacturer Product Number
ORD50F0000S/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
500
Number of Positions
50
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
3
Color
Green
Shell Size, Connector Layout
5 (DD, D)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (59)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-285PAmphenol Positronic04306-M24308/2-285P-NDkr.239.88800Parametric Equivalent
M24308/2-486PAmphenol Positronic04306-M24308/2-486P-NDkr.297.20400Parametric Equivalent
M24308/2-486ZAmphenol Positronic04306-M24308/2-486Z-NDkr.81.91613Parametric Equivalent
M24308/2-611Amphenol Positronic04306-M24308/2-611-NDkr.1,638.73280Parametric Equivalent
M24308/6-285FAmphenol Positronic04306-M24308/6-285F-NDkr.219.58200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15kr.323.36933kr.4,850.54
Unit Price without VAT:kr.323.36933
Unit Price with VAT:kr.404.21166