M24308/6-285F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.239.88800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.297.20400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.81.91613
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,638.73280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.242.86240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.338.30000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.170.26460
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.279.15040
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.307.11480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.536.48080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.818.67640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.258.41526
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.323.36933
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.269.76684
Datasheet
Image for M24308/6-285F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-285F

DigiKey Part Number
4306-M24308/6-285F-ND
Manufacturer
Manufacturer Product Number
M24308/6-285F
Description
CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Amphenol Positronic
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Cadmium Plated
Connector Type
Receptacle for Female Contacts
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions
50
Operating Temperature
-55°C ~ 125°C
Grade
Military
Mating Cycles
1000
Qualification
MIL-DTL-24308
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
3
Color
Green
Shell Size, Connector Layout
5 (DD, D)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-285PAmphenol Positronic04306-M24308/2-285P-NDkr.239.88800Parametric Equivalent
M24308/2-486PAmphenol Positronic04306-M24308/2-486P-NDkr.297.20400Parametric Equivalent
M24308/2-486ZAmphenol Positronic04306-M24308/2-486Z-NDkr.81.91613Parametric Equivalent
M24308/2-611Amphenol Positronic04306-M24308/2-611-NDkr.1,638.73280Parametric Equivalent
M24308/6-285PAmphenol Positronic04306-M24308/6-285P-NDkr.242.86240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.219.58200kr.5,489.55
Unit Price without VAT:kr.219.58200
Unit Price with VAT:kr.274.47750