Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25M00JT2X | |
|---|---|
DigiKey Part Number  | 4306-RD25M00JT2X-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RD25M00JT2X  | 
Description  | D-SUB HOUSING  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Plug for Male Contacts Housing D-Sub Connector 25 Position  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Positronic  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | D-Sub  | |
Connector Type  | Plug for Male Contacts  | |
Number of Positions  | 25  | |
Grade  | -  | |
Qualification  | -  | |
Number of Rows  | 2  | |
Shell Size, Connector Layout  | 3 (DB, B)  | |
Contact Type  | Signal  | |
Mounting Type  | Free Hanging (In-Line)  | |
Flange Feature  | Mating Side, Female Screwlock (4-40)  | |
Features  | Backshell, Cable Clamp, Mounting Hardware  | |
Primary Material  | Metal  | |
Shell Material, Finish  | Steel, Tin Plated  | |
Shell Finish Thickness  | -  | |
Ingress Protection  | IP65/IP67 - Dust Tight, Water Resistant, Waterproof  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mating Cycles  | 1000  | |
Dielectric Material  | Diallyl Phthalate (DAP), Glass Filled  | |
Color  | Green  | |
Note  | Contacts Not Included  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.451.87800 | kr.4,518.78 | 
| Unit Price without VAT: | kr.451.87800 | 
|---|---|
| Unit Price with VAT: | kr.564.84750 | 

