RD25M00ANT2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,080.42700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,764.61900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,825.48300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,817.40500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,766.43200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,082.77200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,772.04300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,772.04300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.869.06800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.869.06800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.873.83600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.873.83600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,043.24100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.930.12200
Datasheet
Image for RD25M00ANT2S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25M00ANT2S

DigiKey Part Number
4306-RD25M00ANT2S-ND
Manufacturer
Manufacturer Product Number
RD25M00ANT2S
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Stainless Steel, Passivated
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
25
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD25M00ANT20Amphenol Positronic04306-RD25M00ANT20-NDkr.2,080.42700Parametric Equivalent
RD25M00ANT20/AAAmphenol Positronic04306-RD25M00ANT20/AA-NDkr.1,764.61900Parametric Equivalent
RD25M00ANT2CAmphenol Positronic04306-RD25M00ANT2C-NDkr.1,825.48300Parametric Equivalent
RD25M00ANT2S/AAAmphenol Positronic04306-RD25M00ANT2S/AA-NDkr.1,817.40500Parametric Equivalent
RD25M00ANT2XAmphenol Positronic04306-RD25M00ANT2X-NDkr.1,766.43200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,817.40500kr.18,174.05
Unit Price without VAT:kr.1,817.40500
Unit Price with VAT:kr.2,271.75625