Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25M00HT20 | |
|---|---|
DigiKey Part Number | 4306-RD25M00HT20-ND |
Manufacturer | |
Manufacturer Product Number | RD25M00HT20 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 25 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD25M00ANT20 | Amphenol Positronic | 0 | 4306-RD25M00ANT20-ND | kr.2,103.39700 | Parametric Equivalent |
| RD25M00ANT20/AA | Amphenol Positronic | 0 | 4306-RD25M00ANT20/AA-ND | kr.1,784.10200 | Parametric Equivalent |
| RD25M00ANT2C | Amphenol Positronic | 0 | 4306-RD25M00ANT2C-ND | kr.1,845.63800 | Parametric Equivalent |
| RD25M00ANT2S | Amphenol Positronic | 0 | 4306-RD25M00ANT2S-ND | kr.1,837.47100 | Parametric Equivalent |
| RD25M00ANT2S/AA | Amphenol Positronic | 0 | 4306-RD25M00ANT2S/AA-ND | kr.1,837.47100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.883.48400 | kr.8,834.84 |
| Unit Price without VAT: | kr.883.48400 |
|---|---|
| Unit Price with VAT: | kr.1,104.35500 |

