RD37S1S50T2C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.781.21500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,530.05100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,577.21400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.777.76600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,137.30700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.658.19300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.658.19300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.663.09400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.713.32600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.729.60100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.781.48100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.720.79500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.665.08500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.715.67200
Datasheet
Image for RD37S1S50T2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD37S1S50T2C

DigiKey Part Number
4306-RD37S1S50T2C-ND
Manufacturer
Manufacturer Product Number
RD37S1S50T2C
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD37P1S50TS/AAAmphenol Positronic04306-RD37P1S50TS/AA-NDkr.781.21500Parametric Equivalent
RD37S100E0-50Amphenol Positronic04306-RD37S100E0-50-NDkr.1,530.05100Parametric Equivalent
RD37S100E2S/AA-50Amphenol Positronic04306-RD37S100E2S/AA-50-NDkr.1,577.21400Parametric Equivalent
RD37S100E60Amphenol Positronic04306-RD37S100E60-NDkr.777.76600Parametric Equivalent
RD37S100EC-14Amphenol Positronic04306-RD37S100EC-14-NDkr.1,137.30700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.765.54200kr.7,655.42
Unit Price without VAT:kr.765.54200
Unit Price with VAT:kr.956.92750