Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37S100T0/AA | |
|---|---|
DigiKey Part Number | 4306-RD37S100T0/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD37S100T0/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD37P1S50TS/AA | Amphenol Positronic | 0 | 4306-RD37P1S50TS/AA-ND | kr.781.21500 | Parametric Equivalent |
| RD37S100E0-50 | Amphenol Positronic | 0 | 4306-RD37S100E0-50-ND | kr.1,332.37000 | Parametric Equivalent |
| RD37S100E2S/AA-50 | Amphenol Positronic | 0 | 4306-RD37S100E2S/AA-50-ND | kr.1,369.87100 | Parametric Equivalent |
| RD37S100E60 | Amphenol Positronic | 0 | 4306-RD37S100E60-ND | kr.777.76600 | Parametric Equivalent |
| RD37S100EC-14 | Amphenol Positronic | 0 | 4306-RD37S100EC-14-ND | kr.1,137.30700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.658.19300 | kr.6,581.93 |
| Unit Price without VAT: | kr.658.19300 |
|---|---|
| Unit Price with VAT: | kr.822.74125 |

