PLC30F0000AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC30F0000/AA

DigiKey Part Number
4306-PLC30F0000/AA-ND
Manufacturer
Manufacturer Product Number
PLC30F0000/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Power
Number of Positions
30
Pitch
0.197" (5.00mm)
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.87.17000kr.87.17
10kr.74.09300kr.740.93
25kr.69.45280kr.1,736.32
50kr.66.13760kr.3,306.88
100kr.62.98180kr.6,298.18
250kr.59.04152kr.14,760.38
500kr.56.22630kr.28,113.15
1.000kr.53.54586kr.53,545.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.87.17000
Unit Price with VAT:kr.108.96250