
PLB16F0000/AA | |
---|---|
DigiKey Part Number | 4306-PLB16F0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB16F0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 16 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.98000 | kr.62.98 |
10 | kr.53.52300 | kr.535.23 |
25 | kr.50.16560 | kr.1,254.14 |
50 | kr.47.77080 | kr.2,388.54 |
100 | kr.45.49120 | kr.4,549.12 |
250 | kr.42.64424 | kr.10,661.06 |
500 | kr.40.61044 | kr.20,305.22 |
1.000 | kr.38.67411 | kr.38,674.11 |
Unit Price without VAT: | kr.62.98000 |
---|---|
Unit Price with VAT: | kr.78.72500 |