
D25000Z00/AA | |
|---|---|
DigiKey Part Number | 4306-D25000Z00/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000Z00/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyester |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.73000 | kr.205.73 |
| 10 | kr.174.85700 | kr.1,748.57 |
| 25 | kr.163.90680 | kr.4,097.67 |
| 50 | kr.156.08820 | kr.7,804.41 |
| 100 | kr.148.64380 | kr.14,864.38 |
| 250 | kr.139.34864 | kr.34,837.16 |
| Unit Price without VAT: | kr.205.73000 |
|---|---|
| Unit Price with VAT: | kr.257.16250 |

