PCD37M98S0T2C-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.558.45900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.838.50900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.591.18600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.724.76833

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.922.07700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.659.33500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,025.95800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.617.04700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.990.22000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,025.95800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.593.53200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.560.48100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.600.75300
Image for PCD37M98S0T2C-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCD37M98S0T2C-50

DigiKey Part Number
4306-PCD37M98S0T2C-50-ND
Manufacturer
Manufacturer Product Number
PCD37M98S0T2C-50
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Press-Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCD37M98S0T20Amphenol Positronic04306-PCD37M98S0T20-NDkr.558.45900Parametric Equivalent
PCD37M98S0T20-15Amphenol Positronic04306-PCD37M98S0T20-15-NDkr.838.50900Parametric Equivalent
PCD37M98S0T20/AAAmphenol Positronic04306-PCD37M98S0T20/AA-NDkr.591.18600Parametric Equivalent
PCD37M98S0T20/AA-14Amphenol Positronic04306-PCD37M98S0T20/AA-14-NDkr.724.76833Parametric Equivalent
PCD37M98S0T20/AA-15Amphenol Positronic04306-PCD37M98S0T20/AA-15-NDkr.922.07700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.933.09600kr.9,330.96
Unit Price without VAT:kr.933.09600
Unit Price with VAT:kr.1,166.37000