Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCD15S98S000/AA | |
|---|---|
DigiKey Part Number | 4306-PCD15S98S000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCD15S98S000/AA |
Description | PCD15S98S000/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD15F98S000/AA | Amphenol Positronic | 0 | 4306-PCD15F98S000/AA-ND | kr.277.87167 | Parametric Equivalent |
| PCD15F98S00X | Amphenol Positronic | 0 | 4306-PCD15F98S00X-ND | kr.280.21389 | Parametric Equivalent |
| PCD15F98S00X/AA-14 | Amphenol Positronic | 0 | 4306-PCD15F98S00X/AA-14-ND | kr.435.91545 | Parametric Equivalent |
| PCD15S98S000 | Amphenol Positronic | 0 | 4306-PCD15S98S000-ND | kr.395.27750 | Parametric Equivalent |
| PCD15S98S00C | Amphenol Positronic | 0 | 4306-PCD15S98S00C-ND | kr.489.44800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.410.85333 | kr.4,930.24 |
| Unit Price without VAT: | kr.410.85333 |
|---|---|
| Unit Price with VAT: | kr.513.56666 |

