MD50M5R70T20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.585.30200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.622.33400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.556.51900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.530.36000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.554.17900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.554.17900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.531.41200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.590.25400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.590.25400
Datasheet
Image for MD50M5R70T20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD50M5R70T20

DigiKey Part Number
4306-MD50M5R70T20-ND
Manufacturer
Manufacturer Product Number
MD50M5R70T20
Description
MD50M5R70T20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
5 (DD, D)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD50M5R40TSAmphenol Positronic04306-MD50M5R40TS-NDkr.585.30200Parametric Equivalent
MD50M5R40TS/AAAmphenol Positronic04306-MD50M5R40TS/AA-NDkr.622.33400Parametric Equivalent
MD50M5R700SAmphenol Positronic04306-MD50M5R700S-NDkr.556.51900Parametric Equivalent
MD50M5R700Z/AAAmphenol Positronic04306-MD50M5R700Z/AA-NDkr.530.36000Parametric Equivalent
MD50M5R70T0Amphenol Positronic04306-MD50M5R70T0-NDkr.554.17900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.531.41200kr.5,314.12
Unit Price without VAT:kr.531.41200
Unit Price with VAT:kr.664.26500