Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD50M5R700Z/AA | |
|---|---|
DigiKey Part Number | 4306-MD50M5R700Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD50M5R700Z/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD50M5R40TS | Amphenol Positronic | 0 | 4306-MD50M5R40TS-ND | kr.585.30200 | Parametric Equivalent |
| MD50M5R40TS/AA | Amphenol Positronic | 0 | 4306-MD50M5R40TS/AA-ND | kr.622.33400 | Parametric Equivalent |
| MD50M5R700S | Amphenol Positronic | 0 | 4306-MD50M5R700S-ND | kr.556.51900 | Parametric Equivalent |
| MD50M5R70T0 | Amphenol Positronic | 0 | 4306-MD50M5R70T0-ND | kr.554.17900 | Parametric Equivalent |
| MD50M5R70T0/AA | Amphenol Positronic | 0 | 4306-MD50M5R70T0/AA-ND | kr.554.17900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.530.36000 | kr.5,303.60 |
| Unit Price without VAT: | kr.530.36000 |
|---|---|
| Unit Price with VAT: | kr.662.95000 |

