Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-51Z | |
|---|---|
DigiKey Part Number | 4306-M24308/24-51Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-51Z |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Color Natural |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-33Z | Amphenol Positronic | 0 | 4306-M24308/24-33Z-ND | kr.358.58800 | Parametric Equivalent |
| M24308/24-39F | Amphenol Positronic | 0 | 4306-M24308/24-39F-ND | kr.397.27960 | Parametric Equivalent |
| M24308/24-39F CAGE 1433Y | Amphenol Positronic | 0 | 4306-M24308/24-39FCAGE1433Y-ND | kr.362.04308 | Parametric Equivalent |
| M24308/24-39Z | Amphenol Positronic | 0 | 4306-M24308/24-39Z-ND | kr.357.43920 | Parametric Equivalent |
| M24308/24-45F | Amphenol Positronic | 0 | 4306-M24308/24-45F-ND | kr.370.44640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.380.29360 | kr.9,507.34 |
| Unit Price without VAT: | kr.380.29360 |
|---|---|
| Unit Price with VAT: | kr.475.36700 |




