DBMM-25P-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.377.50710
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,311.74600
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 24
Unit Price: kr.416.86000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 13
Unit Price: kr.511.13000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: kr.511.13000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: kr.626.77000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: kr.581.31000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: kr.562.42000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.358.58800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.363.98960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.362.04308

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.357.43920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.370.44640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.396.98800
Datasheet
New at DigiKey
Image for DBMM-25P-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBMM-25P-S

DigiKey Part Number
1003-DBMM-25P-S-ND
Manufacturer
Manufacturer Product Number
DBMM-25P-S
Description
DBMM-25P-S
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
1700VAC
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Thermoplastic
Contact Type
Signal
Wire Gauge
20-28 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DBMM-25P-AITT Cannon, LLC01003-DBMM-25P-A-NDkr.377.50710Parametric Equivalent
DBMM-25P-WITT Cannon, LLC01003-DBMM-25P-W-NDkr.1,311.74600Parametric Equivalent
M24308/24-27PITT Cannon, LLC241003-M24308/24-27P-NDkr.416.86000Parametric Equivalent
M24308/24-33PITT Cannon, LLC131003-M24308/24-33P-NDkr.511.13000Parametric Equivalent
M24308/24-39PITT Cannon, LLC251003-M24308/24-39P-NDkr.511.13000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.467.33730kr.46,733.73
Unit Price without VAT:kr.467.33730
Unit Price with VAT:kr.584.17163