Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-51F CAGE 1433Y | |
|---|---|
DigiKey Part Number | 4306-M24308/24-51FCAGE1433Y-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-51F CAGE 1433Y |
Description | M24308/24-51F CAGE 1433Y |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Color Natural |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-33Z | Amphenol Positronic | 0 | 4306-M24308/24-33Z-ND | kr.358.58800 | Parametric Equivalent |
| M24308/24-39F | Amphenol Positronic | 0 | 4306-M24308/24-39F-ND | kr.397.27960 | Parametric Equivalent |
| M24308/24-39F CAGE 1433Y | Amphenol Positronic | 0 | 4306-M24308/24-39FCAGE1433Y-ND | kr.362.04308 | Parametric Equivalent |
| M24308/24-39Z | Amphenol Positronic | 0 | 4306-M24308/24-39Z-ND | kr.357.43920 | Parametric Equivalent |
| M24308/24-45F | Amphenol Positronic | 0 | 4306-M24308/24-45F-ND | kr.370.44640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.387.41769 | kr.5,036.43 |
| Unit Price without VAT: | kr.387.41769 |
|---|---|
| Unit Price with VAT: | kr.484.27211 |




