HDC37S32S0TC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.689.93100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.689.93100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.752.26600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.750.13000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.816.33200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.791.78400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.767.59000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.824.53600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.905.28200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.819.73700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.819.73700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.838.83300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.867.30167

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,356.33250
Image for HDC37S32S0TC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC37S32S0TC

DigiKey Part Number
4306-HDC37S32S0TC-ND
Manufacturer
Manufacturer Product Number
HDC37S32S0TC
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC37S300T0Amphenol Positronic04306-HDC37S300T0-NDkr.689.93100Parametric Equivalent
HDC37S300T0/AAAmphenol Positronic04306-HDC37S300T0/AA-NDkr.689.93100Parametric Equivalent
HDC37S300T2S/AAAmphenol Positronic04306-HDC37S300T2S/AA-NDkr.752.26600Parametric Equivalent
HDC37S3200T20Amphenol Positronic04306-HDC37S3200T20-NDkr.750.13000Parametric Equivalent
HDC37S3200T20/AAAmphenol Positronic04306-HDC37S3200T20/AA-NDkr.816.33200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.828.43500kr.8,284.35
Unit Price without VAT:kr.828.43500
Unit Price with VAT:kr.1,035.54375