DD26S4R70T2S/AA-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,164.94250

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.721.04200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,387.01750

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.606.68100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 37
Unit Price: kr.568.89000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.742.66800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.664.74900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,381.35300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.664.74900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,213.45100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.635.23600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,290.06300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.686.38100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.640.15000
Datasheet
Image for DD26S4R70T2S/AA-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD26S4R70T2S/AA-50

DigiKey Part Number
4306-DD26S4R70T2S/AA-50-ND
Manufacturer
Manufacturer Product Number
DD26S4R70T2S/AA-50
Description
DD26S4R70T2S/AA-50
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.450" (11.43mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD26S4R200C-15Amphenol Positronic04306-DD26S4R200C-15-NDkr.1,164.94250Parametric Equivalent
DD26S4R200SAmphenol Positronic04306-DD26S4R200S-NDkr.721.04200Parametric Equivalent
DD26S4R200S-50Amphenol Positronic04306-DD26S4R200S-50-NDkr.1,387.01750Parametric Equivalent
DD26S4R7000Amphenol Positronic04306-DD26S4R7000-NDkr.606.68100Parametric Equivalent
DD26S4R7000/AAAmphenol Positronic374306-DD26S4R7000/AA-NDkr.568.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,244.85900kr.12,448.59
Unit Price without VAT:kr.1,244.85900
Unit Price with VAT:kr.1,556.07375