Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26S4R200S-50 | |
|---|---|
DigiKey Part Number | 4306-DD26S4R200S-50-ND |
Manufacturer | |
Manufacturer Product Number | DD26S4R200S-50 |
Description | DD26S4R200S-50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26S4R200C-15 | Amphenol Positronic | 0 | 4306-DD26S4R200C-15-ND | kr.1,164.94250 | Parametric Equivalent |
| DD26S4R200S | Amphenol Positronic | 0 | 4306-DD26S4R200S-ND | kr.721.04200 | Parametric Equivalent |
| DD26S4R7000 | Amphenol Positronic | 0 | 4306-DD26S4R7000-ND | kr.606.68100 | Parametric Equivalent |
| DD26S4R7000/AA | Amphenol Positronic | 37 | 4306-DD26S4R7000/AA-ND | kr.568.89000 | Parametric Equivalent |
| DD26S4R700C-759.0 | Amphenol Positronic | 0 | 4306-DD26S4R700C-759.0-ND | kr.742.66800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.1,387.01750 | kr.5,548.07 |
| Unit Price without VAT: | kr.1,387.01750 |
|---|---|
| Unit Price with VAT: | kr.1,733.77188 |


