Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26M4000C-15 | |
|---|---|
DigiKey Part Number | 4306-DD26M4000C-15-ND |
Manufacturer | |
Manufacturer Product Number | DD26M4000C-15 |
Description | DD26M4000C-15 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.450" (11.43mm) |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26M40000 | Amphenol Positronic | 0 | 4306-DD26M40000-ND | kr.428.83800 | Parametric Equivalent |
| DD26M40000/AA | Amphenol Positronic | 0 | 4306-DD26M40000/AA-ND | kr.428.83800 | Parametric Equivalent |
| DD26M4000C | Amphenol Positronic | 0 | 4306-DD26M4000C-ND | kr.521.47100 | Parametric Equivalent |
| DD26M4000S-15 | Amphenol Positronic | 0 | 4306-DD26M4000S-15-ND | kr.793.90500 | Parametric Equivalent |
| ODD26M5000Z | Amphenol Positronic | 0 | 4306-ODD26M5000Z-ND | kr.452.67636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.802.28500 | kr.4,813.71 |
| Unit Price without VAT: | kr.802.28500 |
|---|---|
| Unit Price with VAT: | kr.1,002.85625 |

