Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D15000XWNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D15000XWNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000XWNE0/AA |
Description | HRDWR DSUB MTL BCKSL SHL SZ2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type One Piece Backshell | Plating Electroless Nickel |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15000XRNE0/AA | Amphenol Positronic | 10 | 4306-D15000XRNE0/AA-ND | kr.2,490.61000 | Parametric Equivalent |
| D15000XRNT20/AA | Amphenol Positronic | 10 | 4306-D15000XRNT20/AA-ND | kr.2,479.26000 | Parametric Equivalent |
| D15000XSNE0/AA | Amphenol Positronic | 10 | 4306-D15000XSNE0/AA-ND | kr.2,490.61000 | Parametric Equivalent |
| D15000XSNT20/AA | Amphenol Positronic | 10 | 4306-D15000XSNT20/AA-ND | kr.2,479.26000 | Parametric Equivalent |
| D15000XWNT20/AA | Amphenol Positronic | 10 | 4306-D15000XWNT20/AA-ND | kr.2,296.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,307.63000 | kr.2,307.63 |
| 10 | kr.1,961.83700 | kr.19,618.37 |
| 25 | kr.1,839.21640 | kr.45,980.41 |
| Unit Price without VAT: | kr.2,307.63000 |
|---|---|
| Unit Price with VAT: | kr.2,884.53750 |







