
D15000XWNT20/AA | |
|---|---|
DigiKey Part Number | 4306-D15000XWNT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000XWNT20/AA |
Description | HRDWR DSUB MTL BCKSL SHL SZ2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type One Piece Backshell | Plating Electroless Nickel |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,296.28000 | kr.2,296.28 |
| 10 | kr.1,952.21900 | kr.19,522.19 |
| 25 | kr.1,830.18560 | kr.45,754.64 |
| Unit Price without VAT: | kr.2,296.28000 |
|---|---|
| Unit Price with VAT: | kr.2,870.35000 |

