New at DigiKey
15 Position One Piece Backshell Connector Silver 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15000XRNE0/AA

DigiKey Part Number
4306-D15000XRNE0/AA-ND
Manufacturer
Manufacturer Product Number
D15000XRNE0/AA
Description
HRDWR DSUB MTL BCKSL SHL SZ2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol Positronic
Cable Exit
90°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Aluminum
Accessory Type
One Piece Backshell
Plating
Electroless Nickel
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2,490.61000kr.2,490.61
10kr.2,117.42700kr.21,174.27
25kr.1,985.08200kr.49,627.05
Manufacturers Standard Package
Unit Price without VAT:kr.2,490.61000
Unit Price with VAT:kr.3,113.26250