
97-3106A-16S-5S | |
|---|---|
DigiKey Part Number | 339-97-3106A-16S-5S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-16S-5S |
Description | CONN PLUG FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 16S-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.58000 | kr.153.58 |
| 10 | kr.130.50200 | kr.1,305.02 |
| 25 | kr.122.32720 | kr.3,058.18 |
| 50 | kr.116.49020 | kr.5,824.51 |
| 100 | kr.110.93370 | kr.11,093.37 |
| 250 | kr.103.99584 | kr.25,998.96 |
| 500 | kr.99.03832 | kr.49,519.16 |
| Unit Price without VAT: | kr.153.58000 |
|---|---|
| Unit Price with VAT: | kr.191.97500 |










