
NDCCMF0001 | |
|---|---|
DigiKey Part Number | 5362-NDCCMF0001-ND |
Manufacturer | |
Manufacturer Product Number | NDCCMF0001 |
Description | SFP CABLE ASSEMBLY, PASSIVE, 30A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP28 Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP28 | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 50Gbps | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.22000 | kr.160.22 |
| 10 | kr.136.15300 | kr.1,361.53 |
| 25 | kr.127.63000 | kr.3,190.75 |
| 50 | kr.121.54000 | kr.6,077.00 |
| 100 | kr.115.74270 | kr.11,574.27 |
| 250 | kr.108.50372 | kr.27,125.93 |
| 500 | kr.103.33210 | kr.51,666.05 |
| Unit Price without VAT: | kr.160.22000 |
|---|---|
| Unit Price with VAT: | kr.200.27500 |




