76 Position QSFP Plug to Plug 3.28' (1.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-NDYYYF0001-001M

DigiKey Part Number
3272-SF-NDYYYF0001-001M-ND
Manufacturer
Manufacturer Product Number
SF-NDYYYF0001-001M
Description
QSFP-DD 400G PASSIVE 30 AWG, 1M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
76 Position QSFP Plug to Plug 3.28' (1.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP
Number of Positions
76
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round
Usage
-
Length
3.28' (1.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
400Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,601.21000kr.1,601.21
10kr.1,361.26000kr.13,612.60
25kr.1,276.15320kr.31,903.83
50kr.1,269.36000kr.63,468.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,601.21000
Unit Price with VAT:kr.2,001.51250