
NDAAXF-0001 | |
|---|---|
DigiKey Part Number | 5362-NDAAXF-0001-ND |
Manufacturer | |
Manufacturer Product Number | NDAAXF-0001 |
Description | CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | QSFP | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 200Gbps | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.62000 | kr.223.62 |
| 10 | kr.190.05600 | kr.1,900.56 |
| 25 | kr.178.15680 | kr.4,453.92 |
| 60 | kr.167.49150 | kr.10,049.49 |
| 120 | kr.159.50417 | kr.19,140.50 |
| 300 | kr.149.53187 | kr.44,859.56 |
| Unit Price without VAT: | kr.223.62000 |
|---|---|
| Unit Price with VAT: | kr.279.52500 |



