
77311-818-19LF | |
|---|---|
DigiKey Part Number | 77311-818-19LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311-818-19LF |
Description | CONN HEADER VERT 19POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 19 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-818-19LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC19SAAN | Sullins Connector Solutions | 0 | S1011E-19-ND | kr.9.51000 | Similar |
| PBC19SABN | Sullins Connector Solutions | 0 | S1021E-19-ND | kr.11.60000 | Similar |
| PBC19SACN | Sullins Connector Solutions | 0 | S1031E-19-ND | kr.12.36000 | Similar |
| PBC19SADN | Sullins Connector Solutions | 0 | S1041E-19-ND | kr.12.93000 | Similar |
| PBC19SAEN | Sullins Connector Solutions | 0 | S1051E-19-ND | kr.13.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.5.56037 | kr.13,344.89 |
| Unit Price without VAT: | kr.5.56037 |
|---|---|
| Unit Price with VAT: | kr.6.95046 |











