
PEC19SABN | |
|---|---|
DigiKey Part Number | S1022E-19-ND |
Manufacturer | |
Manufacturer Product Number | PEC19SABN |
Description | CONN HEADER VERT 19POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 19 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.230" (5.84mm) |
Mfr | Overall Contact Length 0.560" (14.22mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.32000 | kr.10.32 |
| 10 | kr.8.76900 | kr.87.69 |
| 100 | kr.7.45030 | kr.745.03 |
| 500 | kr.6.65012 | kr.3,325.06 |
| 1.000 | kr.6.33263 | kr.6,332.63 |
| 5.000 | kr.5.65320 | kr.28,266.00 |
| 10.000 | kr.5.38365 | kr.53,836.50 |
| Unit Price without VAT: | kr.10.32000 |
|---|---|
| Unit Price with VAT: | kr.12.90000 |












