Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10132328-10012LF | |
|---|---|
DigiKey Part Number | 609-10132328-10012LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132328-10012LF |
Description | RECEOTACLE VERTICAL TYPE-1013232 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Mounting Feature Vertical |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Through Hole | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10132328-10001LF | Amphenol CS (FCI) | 5.196 | 609-10132328-10001LFCT-ND | kr.23.58000 | Parametric Equivalent |
| 10157529-00111LF | Amphenol CS (FCI) | 9.748 | 609-10157529-00111LFCT-ND | kr.6.97000 | Parametric Equivalent |
| 10157658-00011LF | Amphenol CS (FCI) | 0 | 609-10157658-00011LFTR-ND | kr.5.72512 | Parametric Equivalent |
| 10157658-00021LF | Amphenol CS (FCI) | 0 | 609-10157658-00021LFTR-ND | kr.7.64978 | Parametric Equivalent |
| 10157658-00031LF | Amphenol CS (FCI) | 0 | 609-10157658-00031LFTR-ND | kr.7.18601 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.800 | kr.13.41465 | kr.131,463.57 |
| Unit Price without VAT: | kr.13.41465 |
|---|---|
| Unit Price with VAT: | kr.16.76831 |








