
10157529-00111LF | |
|---|---|
DigiKey Part Number | 609-10157529-00111LFTR-ND - Tape & Reel (TR) 609-10157529-00111LFCT-ND - Cut Tape (CT) 609-10157529-00111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10157529-00111LF |
Description | USB 3.2 TYPE C GEN 2 RECEPTACLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10157529-00111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.83000 | kr.6.83 |
| 10 | kr.5.81400 | kr.58.14 |
| 25 | kr.5.45040 | kr.136.26 |
| 50 | kr.5.18880 | kr.259.44 |
| 100 | kr.4.94030 | kr.494.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.4.44253 | kr.1,999.14 |
| 900 | kr.4.23040 | kr.3,807.36 |
| 1.350 | kr.4.11109 | kr.5,549.97 |
| 2.250 | kr.3.96556 | kr.8,922.51 |
| 3.150 | kr.3.87257 | kr.12,198.60 |
| 4.500 | kr.3.77636 | kr.16,993.62 |
| 11.250 | kr.3.54015 | kr.39,826.69 |
| Unit Price without VAT: | kr.6.83000 |
|---|---|
| Unit Price with VAT: | kr.8.53750 |











