CX80B2-24P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX80B2-24P

DigiKey Part Number
26-CX80B2-24PTR-ND - Tape & Reel (TR)
26-CX80B2-24PCT-ND - Cut Tape (CT)
26-CX80B2-24PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX80B2-24P
Description
CONN RCPT USB3.2 TYPE C SMT VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CX80B2-24P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.062
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.59000kr.14.59
10kr.12.38400kr.123.84
25kr.11.60960kr.290.24
50kr.11.05540kr.552.77
100kr.10.52670kr.1,052.67
250kr.9.86728kr.2,466.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.9.27617kr.5,565.70
1.200kr.8.83349kr.10,600.19
1.800kr.8.58450kr.15,452.10
3.000kr.8.28083kr.24,842.49
4.200kr.8.08675kr.33,964.35
6.000kr.7.88605kr.47,316.30
Manufacturers Standard Package
Unit Price without VAT:kr.14.59000
Unit Price with VAT:kr.18.23750