RJMG1C8009141ER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.9.50194
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.13.86919
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.12.53735

Parametric Equivalent


Pulse Electronics
In Stock: 558
Unit Price: kr.31.00000
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
RJMG1C8009141ER
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG1C8009141ER

DigiKey Part Number
664-RJMG1C8009141ER-ND
Manufacturer
Manufacturer Product Number
RJMG1C8009141ER
Description
RJMG 1X1, 10/100, TAB UP, NO LED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG1C8009141ER Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.543" (13.80mm)
Manufacturer
Amphenol ICC (Commercial Products)
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
4
Packaging
Tray
Shielding
Shielded
Part Status
Active
Features
Board Lock
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJMG1C8009101BRAmphenol CS (Commercial Products)0664-RJMG1C8009101BR-NDkr.9.50194Parametric Equivalent
RJMG1C8449141ERAmphenol CS (Commercial Products)0664-RJMG1C8449141ER-NDkr.13.86919Parametric Equivalent
AMJH-8-T-R-P94Assmann WSW Components0123-AMJH-8-T-R-P94-NDkr.12.53735Parametric Equivalent
JD1-0003NLPulse Electronics558553-2606-NDkr.31.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
5.040kr.8.88878kr.44,799.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.88878
Unit Price with VAT:kr.11.11098