Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG1C8009101BR | |
|---|---|
DigiKey Part Number | 664-RJMG1C8009101BR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG1C8009101BR |
Description | RJMG1C8009101BR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG1C8009101BR Models |
Category | Height Above Board 0.543" (13.80mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG1C8009141ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG1C8009141ER-ND | kr.8.88878 | Parametric Equivalent |
| RJMG1C8449141ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG1C8449141ER-ND | kr.13.86919 | Parametric Equivalent |
| AMJH-8-T-R-P94 | Assmann WSW Components | 0 | 123-AMJH-8-T-R-P94-ND | kr.12.53735 | Parametric Equivalent |
| JD1-0003NL | Pulse Electronics | 558 | 553-2606-ND | kr.31.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | kr.9.50194 | kr.47,889.78 |
| Unit Price without VAT: | kr.9.50194 |
|---|---|
| Unit Price with VAT: | kr.11.87743 |





