



JD1-0003NL | |
|---|---|
DigiKey Part Number | 553-2606-ND |
Manufacturer | |
Manufacturer Product Number | JD1-0003NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JD1-0003NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.94000 | kr.28.94 |
| 10 | kr.24.60800 | kr.246.08 |
| 25 | kr.23.06560 | kr.576.64 |
| 50 | kr.21.96360 | kr.1,098.18 |
| 100 | kr.20.91550 | kr.2,091.55 |
| 250 | kr.19.60560 | kr.4,901.40 |
| 500 | kr.18.67002 | kr.9,335.01 |
| 1.000 | kr.17.77953 | kr.17,779.53 |
| 2.500 | kr.16.66751 | kr.41,668.78 |
| Unit Price without VAT: | kr.28.94000 |
|---|---|
| Unit Price with VAT: | kr.36.17500 |


