


RJE3A1886401 | |
|---|---|
DigiKey Part Number | 664-RJE3A1886401TR-ND - Tape & Reel (TR) 664-RJE3A1886401CT-ND - Cut Tape (CT) 664-RJE3A1886401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1886401 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1886401 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE3A1886102N | Amphenol CS (Commercial Products) | 198 | 664-RJE3A1886102NCT-ND | kr.17.18000 | Parametric Equivalent |
| RJE3A1886402 | Amphenol CS (Commercial Products) | 81 | 664-RJE3A1886402CT-ND | kr.25.04000 | Parametric Equivalent |
| RJE3A1886402N | Amphenol CS (Commercial Products) | 356 | 664-RJE3A1886402NCT-ND | kr.17.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.04000 | kr.25.04 |
| 10 | kr.21.25800 | kr.212.58 |
| 25 | kr.19.92800 | kr.498.20 |
| 50 | kr.18.97560 | kr.948.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.17.64464 | kr.2,470.25 |
| 280 | kr.16.80257 | kr.4,704.72 |
| 420 | kr.16.32867 | kr.6,858.04 |
| 700 | kr.15.75091 | kr.11,025.64 |
| 980 | kr.15.38161 | kr.15,073.98 |
| 1.400 | kr.14.99958 | kr.20,999.41 |
| Unit Price without VAT: | kr.25.04000 |
|---|---|
| Unit Price with VAT: | kr.31.30000 |

