Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
RJE3A1886402N
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE3A1886402N

DigiKey Part Number
664-RJE3A1886402NTR-ND - Tape & Reel (TR)
664-RJE3A1886402NCT-ND - Cut Tape (CT)
664-RJE3A1886402NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE3A1886402N
Description
MODULAR JACK - 8P8C, RA, CAT5E,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE3A1886402N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Ratings
Cat5e
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.88000kr.17.88
10kr.15.20300kr.152.03
25kr.14.24720kr.356.18
50kr.13.56640kr.678.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.12.91780kr.1,291.78
200kr.12.30085kr.2,460.17
300kr.11.95363kr.3,586.09
500kr.11.53056kr.5,765.28
700kr.11.26001kr.7,882.01
1.000kr.10.98031kr.10,980.31
Manufacturers Standard Package
Unit Price without VAT:kr.17.88000
Unit Price with VAT:kr.22.35000